
The Johanson 500R07S3R3CV4T is a 3.3pF ceramic capacitor with a C0G dielectric, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and available in a tape and reel packaging with 10,000 pieces per reel.
Johanson 500R07S3R3CV4T technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.51mm |
| RoHS | Compliant |
No datasheet is available for this part.