
Multilayer Ceramic Capacitor (MLCC) with 3.9pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Packaged in a compact 0402 (1005 metric) surface-mount case with ultra-low ESR. Supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 500R07S3R9BV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 500R07S3R9BV4T technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S3R9BV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
