
The Johanson 500R07S4R3AV4T is a 4.3pF ceramic capacitor with a C0G dielectric, rated for 50V and operating between -55°C and 125°C. It is available in a 0402 package, suitable for surface mount applications. This component is RoHS compliant and packaged in tape and reel quantities of 10,000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 500R07S4R3AV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 500R07S4R3AV4T technical specifications.
| Capacitance | 4.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.024inch |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S4R3AV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.