This Johanson 0402 4.3pF C0G ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a surface mount component with a 0402 package and a termination of SMD/SMT. The capacitor is RoHS compliant and has a voltage rating of 50V. It is available in a tape and reel packaging with a quantity of 10000 pieces.
Johanson 500R07S4R3CV4T technical specifications.
| Capacitance | 4.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.51mm |
| RoHS | Compliant |
No datasheet is available for this part.