This Johanson 50V 5.1pF C0G multilayer ceramic capacitor is available in a 0402 package, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor has a thickness of 0.024inch and dimensions of 0.02inch wide, 0.51mm deep, and 0.64mm high. It is packaged in tape and reel quantities of 10000 units.
Sign in to ask questions about the Johanson 500R07S5R1DV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 500R07S5R1DV4T technical specifications.
| Capacitance | 5.1pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S5R1DV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
