The Johanson 500R07S5R6CV4Y is a 5.6pF multilayer ceramic capacitor with a 0402 package and C0G dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and compliant with RoHS regulations. It has a flat construction and dimensions of 1.02mm in length and 0.51mm in height and depth.
Johanson 500R07S5R6CV4Y technical specifications.
| Capacitance | 5.6pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.51mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.