
The Johanson 500R07S9R1DV4T is a 0402 ceramic capacitor with a capacitance of 9.1pF and a voltage rating of 50V. It operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a 0402 case and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 10,000.
Johanson 500R07S9R1DV4T technical specifications.
| Capacitance | 9.1pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S9R1DV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
