This Johanson ceramic capacitor has a capacitance of 820pF and a dielectric of C0G. It is packaged in a 0603 case and has a tolerance of 1%. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 4000 per reel.
Johanson 500R14N821FV4T technical specifications.
| Capacitance | 820pF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R14N821FV4T to view detailed technical specifications.
No datasheet is available for this part.