This Johanson 500R14W332KV4T is a 3.3nF ceramic capacitor with a 50V voltage rating and 10% tolerance. It has a X7R dielectric and is available in a 0603 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is supplied on tape and reel in quantities of 4000.
Johanson 500R14W332KV4T technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R14W332KV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
