
The Johanson 500R14W333KV4T is a 33nF ceramic capacitor with a 0603 package and X7R dielectric. It operates between -55°C and 125°C and is RoHS compliant. The capacitor has a 10% tolerance and is rated for 50V DC.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33nF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |