
The Johanson 500R14W392KV4T is a 3.9nF multilayer ceramic capacitor with a 50V DC rated voltage and 10% tolerance. It features a 0603 package type and X7R dielectric material. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 4000 per reel. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9nF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |