The Johanson 500R15N200FV4T is a 20pF ceramic capacitor with a C0G dielectric and 1% tolerance. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and supplied on tape and reel in quantities of 4000. It is suitable for use in a variety of applications where a small, high-frequency capacitor is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 20pF |
| Package/Case | 0805 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |