
The Johanson 500R15N3R9DV4T is an 0805 multilayer ceramic capacitor with a capacitance of 3.9pF and a DC rated voltage of 50V. It features a C0G dielectric and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a tape and reel format with 4000 units per package and is compliant with RoHS regulations.
Johanson 500R15N3R9DV4T technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R15N3R9DV4T to view detailed technical specifications.
No datasheet is available for this part.
