
The Johanson 500R15N821MV4T is a multilayer ceramic capacitor with a capacitance of 820pF and a DC rated voltage of 50V. It has a tolerance of 20% and is packaged in an 0805 case. The component is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 4000 and is packaged on a tape and reel. The capacitor has a dielectric of C0G and dimensions of 2.03mm in length and 1.27mm in depth.
Johanson 500R15N821MV4T technical specifications.
| Capacitance | 820pF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R15N821MV4T to view detailed technical specifications.
No datasheet is available for this part.