
Cap Ceramic 0.1uF 50V X7R 20% Pad SMD 0805 125°C Extreme Low ESR T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |