The Johanson 500R15W332KV4T is a 3.3nF ceramic capacitor with a 10% tolerance and a voltage rating of 50V. It has a case code of 0805 and is packaged in a surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. The package quantity is 4000 units per reel, and the capacitor is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 500R15W332KV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R15W332KV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.