This Johanson 0805 multilayer ceramic capacitor has a capacitance of 100nF and a DC rated voltage of 50V. It operates within a temperature range of -30°C to 85°C and is packaged in a tape and reel format with 4000 units per reel. The capacitor features a Y5V dielectric and an 80% tolerance. It is RoHS compliant and measures 2.03mm in length and 1.27mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 500R15Y104ZV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | Y5V |
| Length | 2.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R15Y104ZV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.