Cap Ceramic 22pF 50V C0G 1% Pad SMD 1206 125°C T/R
Johanson 500R18N220FV4T technical specifications.
| Capacitance | 22pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.