The Johanson 500R18N330FV4T is a 33pF multilayer ceramic capacitor with a C0G dielectric and a 50V DC rated voltage. It is packaged in a 1206 case and is available in quantities of 4000. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Johanson 500R18N330FV4T technical specifications.
| Capacitance | 33pF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | C0G |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R18N330FV4T to view detailed technical specifications.
No datasheet is available for this part.