
This Johanson 1206 ceramic capacitor has a capacitance of 3.3nF with a tolerance of 10% and a DC rated voltage of 50V. It operates over a temperature range of -55°C to 125°C. The capacitor is packaged in a 1206 case and is available in quantities of 4000 per reel. It is RoHS compliant and features a dielectric of X7R.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3nF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |