
The Johanson 500R18W822KV4T is an 8.2nF multilayer ceramic capacitor with a 50V voltage rating and 10% tolerance. It features a 1206 package type with a depth of 1.57mm and length of 3.17mm. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in tape and reel packaging with a quantity of 4000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2nF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
