This Johanson 82nF multilayer ceramic capacitor is rated for 50V with a tolerance of 10% and features a X7R dielectric. It has a package quantity of 4000 and is packaged in tape and reel. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a package type of 1206 with dimensions of 1.57mm depth and 3.17mm length.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82nF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |