Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 1111 125°C Ultra Low ESR
Johanson 500S42E102JV3E technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 500S42E102JV3E to view detailed technical specifications.
No datasheet is available for this part.