
This Johanson 500S42E751JV4E is a multilayer ceramic capacitor with a capacitance of 750pF and a tolerance of 5%. It has a voltage rating of 50V and is designed for surface mount applications. The capacitor is packaged in a 1111 case and is available in quantities of 2000. It is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Johanson 500S42E751JV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 500S42E751JV4E technical specifications.
| Capacitance | 750pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500S42E751JV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.