
This Johanson multilayer ceramic capacitor has a capacitance of 750pF and a voltage rating of 50V with a tolerance of 10%. It is available in a 1111 package type and is surface mountable. The operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Johanson 500S42E751KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 500S42E751KV4E technical specifications.
| Capacitance | 750pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 2.59mm |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500S42E751KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
