
This Johanson 500S43W105KV4E is a 1uF ceramic capacitor with X7R dielectric, packaged in a 1812 case. It operates over a temperature range of -55°C to 125°C and is available in quantities of 1000 per reel. The capacitor is RoHS compliant and features a tolerance of 10%.
Johanson 500S43W105KV4E technical specifications.
| Capacitance | 1uF |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Length | 4.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500S43W105KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.