This Johanson 1812 ceramic chip capacitor features a capacitance of 0.47uF and a voltage rating of 50VDC with a tolerance of 5%. The capacitor is constructed with X7R dielectric material and is suitable for surface mount applications. Operating temperature range is from -55°C to 125°C.
Johanson 500S43W474JV6E technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 500S43W474JV6E to view detailed technical specifications.
No datasheet is available for this part.