Cap Ceramic 0.47uF 50V Y5V -20% to 80% Pad SMD 1812 85°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 500S43Y474ZV4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 3.17 |
| Length | 4.45 |
| Manufacturer Series | 500S43Y474ZV4E |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | S43 (Y5V,50V) |
| Height | 2.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.