Johanson 500X07W101MV4T technical specifications.
| Capacitance | 100pF |
| Package/Case | 0402 |
| Depth | 0.61mm |
| Dielectric | X7R |
| Length | 0.045inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Thickness | 0.02inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.025inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X07W101MV4T to view detailed technical specifications.
No datasheet is available for this part.