The Johanson 500X07W470MV4T is a ceramic feed-through capacitor with a capacitance of 47pF. It features a 0402 package type and an X7R dielectric material. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel format with a tolerance of 20%. The physical dimensions of the capacitor are 1.143mm in length and 0.61mm in depth.
Johanson 500X07W470MV4T technical specifications.
| Capacitance | 47pF |
| Package/Case | 0402 |
| Depth | 0.61mm |
| Dielectric | X7R |
| Length | 1.143mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.