Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402,
Johanson 500X07W472MT4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.635 |
| Length | 1.143 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | X2Y |
| Height | 0.508 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 500X07W472MT4T to view detailed technical specifications.
No datasheet is available for this part.