The Johanson 500X15N221MV4 is a ceramic feed-through capacitor with a capacitance of 220pF and a working voltage of 50VDC. It features a tolerance of 20% and is constructed with a C0G dielectric material. The capacitor is packaged in an 0805 case and is designed for surface mount applications. It can operate at a maximum temperature of 125 degrees Celsius and has a minimum insulation resistance of 10G ohms.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |