
The Johanson 500X15N471MV4E is a 50V ceramic capacitor with a capacitance of 470pF and a tolerance of 20%. It is manufactured using the C0G dielectric and is available in a 0805 SMD package. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations. This capacitor is suitable for use in a variety of applications, including electronic circuits and devices.
Johanson 500X15N471MV4E technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.016mm |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X15N471MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.