
The Johanson 500X15W223MV4E is a surface mount capacitor with a capacitance of 22nF and a voltage rating of 50V. It has a dielectric of X7R and is packaged in a 0805 case size. The capacitor is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 4000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 500X15W223MV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Height | 1.016mm |
| Length | 2.032mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X15W223MV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
