Cap Feed Through 0.047uF 50VDC X7R 20% Flat 1206 125°C
Checking distributor stock and pricing after the page loads.
| Width | 1.6 |
| Length | 3.15 |
| Number of Functions | 1 |
| Manufacturer Series | 500X18W473MV4E |
| Capacitance | 23500 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |