
High-voltage multilayer ceramic capacitor (MLCC) with 100pF capacitance and 500VDC rating. Features C0G dielectric for excellent stability and a 10% tolerance. Surface mount design in an 0805 package (2.03 x 1.27 x 1.4 mm) with pad termination. Operates across a wide temperature range from -55°C to 125°C, suitable for microwave applications.
Johanson 501R15N101KV4T technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0805 |
| Product Length (mm) | 2.03 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 1.4(Max) |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Size (mm) | 2.03 X 1.27 X 1.4 |
| Capacitance | 100pF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Voltage |
| Cage Code | 29454 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 501R15N101KV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.