
The Johanson 501R15W102KV4T is a 1nF ceramic capacitor with a voltage rating of 500V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is available on tape and reel. It is RoHS compliant and features a dielectric of X7R.
Sign in to ask questions about the Johanson 501R15W102KV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 501R15W102KV4T technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501R15W102KV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
