
This Johanson 501R29W473KV4E is a surface mount ceramic capacitor with a capacitance of 47nF and a voltage rating of 500V. It has a tolerance of 10% and is made with an X7R dielectric material. The capacitor is packaged in a 1808 case and is available in quantities of 2000. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Johanson 501R29W473KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 501R29W473KV4E technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | X7R |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501R29W473KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.