
Cap Ceramic 0.001uF 500V C0G 5% Pad SMD 1210 125°C T/R
Johanson 501S41N102JV4E technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | C0G |
| Height | 1.778mm |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S41 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Width | 2.489mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S41N102JV4E to view detailed technical specifications.
No datasheet is available for this part.
