
Cap Ceramic 0.001uF 500V C0G 10% Pad SMD 1210 125°C T/R
Johanson 501S41N102KV4E technical specifications.
| Capacitance | 1nF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | C0G |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S41 High Voltage |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S41N102KV4E to view detailed technical specifications.
No datasheet is available for this part.