The Johanson 501S41N122KV4E is a 1.2nF ceramic capacitor with a DC rated voltage of 500V and a tolerance of 10%. It features a C0G dielectric and is packaged in a 1210 ceramic case. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in quantities of 2000 per reel.
Johanson 501S41N122KV4E technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S41 High Voltage |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S41N122KV4E to view detailed technical specifications.
No datasheet is available for this part.