Cap Ceramic 560pF 500V C0G 5% Pad SMD 1210 125°C T/R
Johanson 501S41N561JV4E technical specifications.
| Capacitance | 560pF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | C0G |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S41 High Voltage |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S41N561JV4E to view detailed technical specifications.
No datasheet is available for this part.