Cap Ceramic 12pF 500V C0G 1% Pad SMD 1111 150°C Ultra Low ESR T/R
Johanson 501S42E120FV3E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 501S42E120FV3E to view detailed technical specifications.
No datasheet is available for this part.