This Johanson 501S42E220FV3E capacitor features a capacitance of 22pF and a voltage rating of 500VDC. It has a tolerance of 1% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and has a maximum operating temperature of 125 degrees Celsius.
Johanson 501S42E220FV3E technical specifications.
| Capacitance | 22pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 501S42E220FV3E to view detailed technical specifications.
No datasheet is available for this part.