The Johanson 501S42E270GV4E is a 27pF ceramic capacitor with a C0G dielectric, rated for 500V and 2% tolerance. It is available in a 1111 package type, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is packaged in tape and reel format, with 2000 pieces per reel.
Johanson 501S42E270GV4E technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 2.59mm |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S42E270GV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.