Cap Ceramic 47pF 500V C0G 1% Pad SMD 1111 150°C Ultra Low ESR T/R
Johanson 501S42E470FV3E technical specifications.
| Capacitance | 47pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
Download the complete datasheet for Johanson 501S42E470FV3E to view detailed technical specifications.
No datasheet is available for this part.