The Johanson 501S42E470FV4E is a ceramic capacitor with a capacitance of 47pF and a voltage rating of 500V. It has a C0G dielectric and is packaged in a 1111 case. The capacitor is RoHS compliant and has a tolerance of 1%. It is available in a quantity of 2000 pieces per reel and is suitable for operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 501S42E470FV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Depth | 2.79mm |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S42E470FV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.