
The Johanson 501S42E470KV4E is a 47pF ceramic capacitor with a C0G dielectric and a 500V voltage rating. It has a 10% tolerance and is available in a 1111 package type. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied in tape and reel packaging with 2000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |