
The Johanson 501S42E5R6DV4E is a 500V multilayer ceramic capacitor with a capacitance of 5.6pF. It has a C0G dielectric and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in a package quantity of 2000 units per reel. The 501S42E5R6DV4E is RoHS compliant and suitable for use in high-reliability applications.
Johanson 501S42E5R6DV4E technical specifications.
| Capacitance | 5.6pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S42E5R6DV4E to view detailed technical specifications.
No datasheet is available for this part.