
This Johanson 9.1pF ceramic capacitor features a C0G dielectric and a maximum operating temperature of 125°C. It is rated for 500V and is designed for surface mount applications. The capacitor is available in a package quantity of 2000 and is packaged in tape and reel. It is RoHS compliant and meets the requirements for multilayer ceramic (MLCC) capacitors.
Johanson 501S42E9R1DV4E technical specifications.
| Capacitance | 9.1pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 2.59mm |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S42E9R1DV4E to view detailed technical specifications.
No datasheet is available for this part.
